Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

ELG-100-36

AC/DC LED Pwr Sply - Const Curr/Volt - 95.76W - Fixed: 36 Vdc @ 2,660mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 95.76W - Fixed: 36 Vdc @ 2,660mA - Dim: No
Search Keywords: ELG10036
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: ELG-100-36
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC8097
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Fixed
Dimming: No
Maximum Output Power: 95 W
Output Voltage Range: 18.0 to 36.0 Vdc
Maximum Output Current: 2,660 mA (2.66 A)
Minimum AC Input Voltage: 100
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 142
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 90 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, EAC, RCM
NEC Class: 2
IEC Class: None
SELV: No
LPS: No
Warranty: 5 Years
Family: ELG-100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces ELG-100-36?
The recommended replacement for ELG-100-36 is CEN-75-36 from MEAN WELL, available from OnlineComponents.com.
Is ELG-100-36 RoHS compliant?
Yes, ELG-100-36 is RoHS compliant.
What is the lead time for ELG-100-36?
The standard lead time for ELG-100-36 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$39.00
5
$37.10
10
$35.50
20 +
$34.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!