Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

EDR-150-24

AC/DC - Power Supply - 1 Output - 24V@6.5A - 156W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC - Power Supply - 1 Output - 24V@6.5A - 156W
Search Keywords: EDR15024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: EDR-150-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: EDR-150-24
Efficiency: 87(Typ) %
Dimension: 40 x 125.2104mmmm
AC Input Voltage: 110,230 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EDR-150-24 RoHS compliant?
Yes, EDR-150-24 is RoHS compliant.
What is the lead time for EDR-150-24?
The standard lead time for EDR-150-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 259
Can Ship immediately
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.90
5
$27.50
10
$26.30
20 +
$25.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!