- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DRT-960-24
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
DRT-960-24
AC-DC Industrial DIN rail power supply; Output 24Vdc at 40A; metal case; 3-phase input
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC-DC Industrial DIN rail power supply; Output 24Vdc at 40A; metal case; 3-phase input
Search Keywords: DRT96024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DRT-960-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Family:DRT-960
-
Efficiency:91(Typ) %
-
DC Input Voltage:N/A
-
Dimension:276 x 100 x 125.2104mmmm
Product Guides
+
Frequently Asked Questions
Is DRT-960-24 discontinued?
Yes, DRT-960-24 from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DRT-960-24?
The recommended replacement for DRT-960-24 is TDR-960-24 from MEAN WELL, available from OnlineComponents.com.
Is DRT-960-24 RoHS compliant?
Yes, DRT-960-24 is RoHS compliant.
What is the lead time for DRT-960-24?
The standard lead time for DRT-960-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.