- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DRT-480-24
Description
+
AC/DC Industrial DIN rail power supply - Output 24VDC at 20A - metal case - 3-phase input - 480W.
Search Keywords: DRT48024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DRT-480-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:89(Typ) %
-
Family:DRT-480
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Dimension:227 x 100 x 125.2mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.