Available Replacements
お薦めの代わりの商品
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

DRT-240-48

AC/DC Power Supply - 1 Output - 48V@5A - 240W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 48V@5A - 240W
Search Keywords: DRT24048
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: DRT-240-48
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 125.5 x 100 x 125.5mm
Family: DRT-240
Efficiency: 89(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DRT-240-48 discontinued?
Yes, DRT-240-48 from Mean Well is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DRT-240-48?
The recommended replacement for DRT-240-48 is TDR-240-48 from MEAN WELL, available from OnlineComponents.com.
Is DRT-240-48 RoHS compliant?
Yes, DRT-240-48 is RoHS compliant.
What is the lead time for DRT-240-48?
The standard lead time for DRT-240-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$105.64
5
$97.76
10
$94.93
20
$83.70
50 +
$76.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!