- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- DRP-480S-24
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
DRP-480S-24
AC/DC Power Supply - 1 Output - 24V@20A - 480W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 24V@20A - 480W
Search Keywords: DRP480S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DRP-480S-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Family:DRP-480S
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Efficiency:89(Typ) %
-
Dimension:227 x 100 x 125.2mm
Product Guides
+
Frequently Asked Questions
Is DRP-480S-24 discontinued?
Yes, DRP-480S-24 from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DRP-480S-24?
The recommended replacement for DRP-480S-24 is NDR-480-24 from MEAN WELL, available from OnlineComponents.com.
Is DRP-480S-24 RoHS compliant?
Yes, DRP-480S-24 is RoHS compliant.
What is the lead time for DRP-480S-24?
The standard lead time for DRP-480S-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.