- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- DRP-3200-24
MEAN WELL
DRP-3200-24
AC/DC Power Supply - Use w/DHP-1UT - 1 Output - 24V@133A - 3192W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DRP-3200-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:N/A
-
Family:DRP-3200
-
DC Input Voltage:N/A
-
Dimension:325 x 107 x 41 mm
-
Efficiency:93.5(Typ) %
-
End of Life: Final orders must be placed by 06/30/2027