- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- DRP-240-48
Available Replacements
Değişim Önerildi
MEAN WELL
DRP-240-48
AC/DC Power Supply Single-OUT 48V 5A 240W 7-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 48V 5A 240W 7-Pin
Search Keywords: DRP24048
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | DRP-240-48 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Efficiency: | 85(Typ) % |
| AC Input Voltage: | 86 to 264 V |
| Family: | DRP-240 |
| Dimension: | 101 x 125.5 x 125.2 mm |
Product Guides
+
Frequently Asked Questions
Is DRP-240-48 discontinued?
Yes, DRP-240-48 from Mean Well is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DRP-240-48?
The recommended replacement for DRP-240-48 is NDR-240-48 from MEAN WELL, available from OnlineComponents.com.
Is DRP-240-48 RoHS compliant?
Yes, DRP-240-48 is RoHS compliant.
What is the lead time for DRP-240-48?
The standard lead time for DRP-240-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.