Available Replacements
RECOMMENDED REPLACEMENT
WDR-120-24
WDR-120-24

MEAN WELL

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

DRH-120-24

MEAN WELL

AC/DC Industrial DIN rail power supply - Output 24VDC at 5A - metal case - 120W - 2-phase wide input.

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Industrial DIN rail power supply - Output 24VDC at 5A - metal case - 120W - 2-phase wide input.
Search Keywords: DRH12024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    DRH-120-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    N/A
  • Efficiency:
    85(Typ) %
  • Family:
    DRH-120
  • AC Input Voltage:
    N/A
  • Dimension:
    65.5 x 100 x 125.2mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!