Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

DRC-40B

AC/DC Power Supply - 2 Outputs - 27.6/27.6V@0.95/0.5A - 40.02W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 2 Outputs - 27.6/27.6V@0.95/0.5A - 40.02W
Search Keywords: DRC40B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: DRC-40B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: DRC-40
Efficiency: 87(Typ) %
Dimension: 79 x 40 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DRC-40B RoHS compliant?
Yes, DRC-40B is RoHS compliant.
What is the lead time for DRC-40B?
The standard lead time for DRC-40B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.90
5
$30.40
10
$29.10
20 +
$28.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!