- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DR-75-12
Description
+
AC/DC Power Supply - 1 Output - 12V@6.3A - 76W
Search Keywords: DR7512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DR-75-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:110,230 V
-
Dimension:100 x 55.5 x 125.2mm
-
DC Input Voltage:N/A
-
Family:DR-75
-
Efficiency:76(Typ) %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.