Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

DR-60-15

AC/DC Power Supply - 1 Output - 15V@4A - 60W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 15V@4A - 60W
Search Keywords: DR6015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: DR-60-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 110,230 V
Family: DR-60
Dimension: 78 x 56 x 93mm
Efficiency: 83(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DR-60-15 discontinued?
Yes, DR-60-15 from Mean Well is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DR-60-15?
The recommended replacement for DR-60-15 is HDR-60-15 from MEAN WELL, available from OnlineComponents.com.
Is DR-60-15 RoHS compliant?
Yes, DR-60-15 is RoHS compliant.
What is the lead time for DR-60-15?
The standard lead time for DR-60-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.85
5
$31.33
10
$30.86
25
$28.43
50 +
$25.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!