- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DR-30-12
Description
+
AC-DC Industrial DIN rail power supply; Output 12Vdc at 2A; plastic T-shape case
Search Keywords: DR3012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DR-30-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:81(Typ) %
-
AC Input Voltage:110,230 V
-
DC Input Voltage:N/A
-
Dimension:78 x 56 x 93mm
-
Family:DR-30
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.