- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DR-100-15
MEAN WELL
DR-100-15
AC/DC Power Supply - 1 Output - 15V@6.5A - 97.5W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DR-100-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:110,230 V
-
Dimension:100 x 93 x 56mm
-
DC Input Voltage:N/A
-
Efficiency:87(Typ) %
-
Family:DR-100
-
This product is discontinued, but still in stock.