- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DPU01N-05
Description
+
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module
Search Keywords: DPU01N05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DPU01N-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.5 x 7.2 x 10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$5.01
10
$4.87
20
$3.81
50 +
$3.21
Click for Quote
Log in
to unlock special pricing