- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DPU01M-05
MEAN WELL
DPU01M-05
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module
Search Keywords: DPU01M05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DPU01M-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.5 x 6.1 x 10.2 mm
Product Guides
+
Frequently Asked Questions
Is DPU01M-05 RoHS compliant?
Yes, DPU01M-05 is RoHS compliant.
What is the lead time for DPU01M-05?
The standard lead time for DPU01M-05 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
492
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks
can ship
1/4/27