- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DPBW06G-15
MEAN WELL
DPBW06G-15
Module DC-DC 48VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 7-Pin SIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 48VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 7-Pin SIP Module
Search Keywords: DPBW06G15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DPBW06G-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:21.8 x 9.2 x 11.1 mm
Product Guides
+
Frequently Asked Questions
Is DPBW06G-15 RoHS compliant?
Yes, DPBW06G-15 is RoHS compliant.
What is the lead time for DPBW06G-15?
The standard lead time for DPBW06G-15 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$12.41
25
$11.25
50 +
$10.75
Click for Quote
Log in
to unlock special pricing