- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DPBW06G-12
Description
+
The DPBW06G-12 is a 6W, dual-output, regulated DC-DC converter in a SIP8 package with a 4:1 wide input range.
Search Keywords: DPBW06G12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DPBW06G-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:21.8 x 9.2 x 11.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$9.33
10
$8.38
20
$8.36
50 +
$8.30
Click for Quote
Log in
to unlock special pricing