- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DPBW06F-15
Description
+
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 7-Pin SIP Module
Search Keywords: DPBW06F15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DPBW06F-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:21.8 x 9.2 x 11.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
500
can ship 6/29/26
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$10.0486
10
$9.5461
20
$9.0688
50 +
$8.6154
Click for Quote
Log in
to unlock special pricing