- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DPBW06F-12
MEAN WELL
DPBW06F-12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 7-Pin SIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 7-Pin SIP Module
Search Keywords: DPBW06F12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DPBW06F-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:21.8 x 9.2 x 11.1 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is DPBW06F-12 RoHS compliant?
Yes, DPBW06F-12 is RoHS compliant.
What is the lead time for DPBW06F-12?
The standard lead time for DPBW06F-12 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262
Can Ship immediately
On Order:
500
can ship 2/26/27
Minimum Order Quantity:
5
30 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$10.307
5
$9.370
25
$8.340
50 +
$8.260
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT