- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DPBW03F-05
MEAN WELL
DPBW03F-05
Module DC-DC 24VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 24VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Module
Search Keywords: DPBW03F05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DPBW03F-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:21.8 x 9.2 x 11.1 mm
Product Guides
+
Frequently Asked Questions
Is DPBW03F-05 RoHS compliant?
Yes, DPBW03F-05 is RoHS compliant.
What is the lead time for DPBW03F-05?
The standard lead time for DPBW03F-05 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
5
$10.59
25
$9.92
50 +
$9.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT