- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DPAN02C-05
Description
+
Module DC-DC 48VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Module
Search Keywords: DPAN02C05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DPAN02C-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:21.8 x 9.2 x 11.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$7.7757
10
$7.3869
20
$7.0175
50 +
$6.6667
Click for Quote
Log in
to unlock special pricing