Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

DLW05C-15

Module DC-DC 2-OUT 15V/-15V 0.167A/-0.167A 5W 5-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 2-OUT 15V/-15V 0.167A/-0.167A 5W 5-Pin
Search Keywords: DLW05C15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: DLW05C-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 50.8 x 25.4 x 11.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DLW05C-15 RoHS compliant?
Yes, DLW05C-15 is RoHS compliant.
What is the lead time for DLW05C-15?
The standard lead time for DLW05C-15 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
On Order:
40   can ship 4/9/27
Minimum Order Quantity:
5
25 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.17
10
$15.71
25
$15.10
50 +
$14.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!