- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DLW05A-15
Description
+
Module DC-DC 2-OUT 15V/-15V 0.167A/-0.167A 5W 5-Pin
Search Keywords: DLW05A15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DLW05A-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 25.4 x 11.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$14.2056
10
$13.4953
20
$12.8205
50 +
$12.1795
Click for Quote
Log in
to unlock special pricing