- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DLC03A-12
MEAN WELL
DLC03A-12
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 6-Pin DIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 6-Pin DIP Module
Search Keywords: DLC03A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DLC03A-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:22.1 x 13.7 x 8.5mm
Product Guides
+
Frequently Asked Questions
Is DLC03A-12 RoHS compliant?
Yes, DLC03A-12 is RoHS compliant.
What is the lead time for DLC03A-12?
The standard lead time for DLC03A-12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$10.34
25
$9.73
50 +
$9.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT