- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DKMW40F-15
MEAN WELL
DKMW40F-15
40W - 9 to 36Vin - ±15Vout @±1333mA - 1" x 1
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
40W - 9 to 36Vin - ±15Vout @±1333mA - 1" x 1
Search Keywords: DKMW40F15
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | DKMW40F-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is DKMW40F-15 RoHS compliant?
Yes, DKMW40F-15 is RoHS compliant.
What is the lead time for DKMW40F-15?
The standard lead time for DKMW40F-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
19 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$89.83
5
$59.31
10
$54.71
25
$51.71
50 +
$51.58
Click for Quote
Log in
to unlock special pricing