- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DKMW30F-12
MEAN WELL
DKMW30F-12
Module DC-DC 24VIN 2-OUT 12V/-12V 1.25A/-1.25A 30W 6-Pin DIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 1.25A/-1.25A 30W 6-Pin DIP Module
Search Keywords: DKMW30F12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DKMW30F-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 25.4 x 10.2 mm
Product Guides
+
Frequently Asked Questions
Is DKMW30F-12 RoHS compliant?
Yes, DKMW30F-12 is RoHS compliant.
What is the lead time for DKMW30F-12?
The standard lead time for DKMW30F-12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
20
can ship 10/5/26
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$30.93
5
$29.90
10
$29.63
25
$29.41
50 +
$29.27
Click for Quote
Log in
to unlock special pricing