- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DKMW20G-15
Description
+
Module DC-DC 48VIN 2-OUT 15V/-15V 0.66A/-0.66A 20W 6-Pin DIP Module
Search Keywords: DKMW20G15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DKMW20G-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 25.4 x 10.24388mmmm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$31.34
10
$27.94
20
$27.80
50 +
$27.66
Click for Quote
Log in
to unlock special pricing