- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DKMW20F-12
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.83A/-0.83A 20W 6-Pin DIP Module
Search Keywords: DKMW20F12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DKMW20F-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 25.4 x 10.24388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$34.0933
10
$32.3887
20
$30.7692
50 +
$29.2308
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT