- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DKM10A-05
Description
+
Module DC-DC 12VIN 2-OUT 5V/-5V 1A/-1A 10W 6-Pin DIP Module
Search Keywords: DKM10A05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DKM10A-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 25.4 x 10.24388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$31.30
10
$22.09
20
$20.87
50 +
$20.41
Click for Quote
Log in
to unlock special pricing