- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DKE10B-12
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.42A/-0.42A 10W 5-Pin
Search Keywords: DKE10B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DKE10B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 25.4 x 11.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$20.0373
10
$19.0354
20
$18.0837
50 +
$17.1795
Click for Quote
Log in
to unlock special pricing