- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DKE10A-24
Description
+
Module DC-DC 12VIN 2-OUT 24V/-24V 0.21A/-0.21A 10W 5-Pin
Search Keywords: DKE10A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DKE10A-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 25.4 x 11.27 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
23
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$20.0373
10
$19.0354
20
$18.0837
50 +
$17.1795
Click for Quote
Log in
to unlock special pricing