- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DKA30C-05
MEAN WELL
DKA30C-05
Module DC-DC 2-OUT 5V/-5V 2.5A/-2.5A 25W 7-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 2-OUT 5V/-5V 2.5A/-2.5A 25W 7-Pin
Search Keywords: DKA30C05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DKA30C-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 50.8 x 21 mm
Product Guides
+
Frequently Asked Questions
Is DKA30C-05 RoHS compliant?
Yes, DKA30C-05 is RoHS compliant.
What is the lead time for DKA30C-05?
The standard lead time for DKA30C-05 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$32.76
5
$30.65
10
$29.23
25
$28.36
50 +
$27.14
Click for Quote
Log in
to unlock special pricing