- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DKA30B-15
MEAN WELL
DKA30B-15
Module DC-DC 2-OUT 15V/-15V 1A/-1A 30W 7-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 2-OUT 15V/-15V 1A/-1A 30W 7-Pin
Search Keywords: DKA30B15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DKA30B-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 50.8 x 21 mm
Product Guides
+
Frequently Asked Questions
Is DKA30B-15 RoHS compliant?
Yes, DKA30B-15 is RoHS compliant.
What is the lead time for DKA30B-15?
The standard lead time for DKA30B-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
403
Can Ship immediately
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$28.23
5
$22.45
10
$22.39
25
$22.01
50 +
$21.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT