- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DKA30A-05
Description
+
Module DC-DC 2-OUT 5V/-5V 2.5A/-2.5A 25W 7-Pin
Search Keywords: DKA30A05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DKA30A-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 50.8 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$27.5139
10
$26.1382
20
$24.8313
50 +
$23.5897
Click for Quote
Log in
to unlock special pricing