- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DKA15A-15
MEAN WELL
DKA15A-15
Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin
Search Keywords: DKA15A15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DKA15A-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 25.4 x 11.27 mm
Product Guides
+
Frequently Asked Questions
Is DKA15A-15 RoHS compliant?
Yes, DKA15A-15 is RoHS compliant.
What is the lead time for DKA15A-15?
The standard lead time for DKA15A-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
19 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$19.87
5
$17.84
10
$17.79
25
$17.66
50 +
$17.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT