- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DKA15A-05
Description
+
Module DC-DC 12VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 5-Pin
Search Keywords: DKA15A05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DKA15A-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 25.4 x 11.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$21.3831
10
$20.3139
20
$19.2982
50 +
$18.3333
Click for Quote
Log in
to unlock special pricing