- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- DDR-480C-12
MEAN WELL
DDR-480C-12
480W DC-DC DIN rail converter - Input 33.6-67.2VDC - Output 12VDC at 33.4A - DC OK and remote ON/OFF
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
480W DC-DC DIN rail converter - Input 33.6-67.2VDC - Output 12VDC at 33.4A - DC OK and remote ON/OFF
Search Keywords: DDR480C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DDR-480C-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input Voltage:33.6 to 67.2 V
-
Family:DDR-480
-
Dimension:129.2 x 85.5 x 125.24388mmmm
Product Guides
+
Frequently Asked Questions
Is DDR-480C-12 RoHS compliant?
Yes, DDR-480C-12 is RoHS compliant.
What is the lead time for DDR-480C-12?
The standard lead time for DDR-480C-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
19 Weeks
can ship
3/1/27