- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- DDR-480B-24
MEAN WELL
DDR-480B-24
480W DIN Rail DC-DC Converter - Output: 24VDC - Input: 16.8 to 33.6VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | DDR-480B-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input Voltage: | 16.8 to 33.6 V |
| Family: | DDR-480 |
| Dimension: | 129.2 x 85.5 x 125.24388mmmm |