Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

DDR-120C-12

Module DC-DC 1-OUT 12V 10A 120W 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 1-OUT 12V 10A 120W 3-Pin
Search Keywords: DDR120C12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: DDR-120C-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 102 x 32 x 125.2 mm
Input Voltage: 33.6 to 67.2 V
Family: DDR-120
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DDR-120C-12 RoHS compliant?
Yes, DDR-120C-12 is RoHS compliant.
What is the lead time for DDR-120C-12?
The standard lead time for DDR-120C-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.20
5
$65.90
10
$63.00
20 +
$61.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!