Image is representational - see mfr. specs

DDR-120A-24

MEAN WELL

Module DC-DC 1-OUT 24V 4.2A 100.8W 7-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 1-OUT 24V 4.2A 100.8W 7-Pin
Search Keywords: DDR120A24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    DDR-120A-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    102 x 32 x 125.2 mm
  • Family:
    DDR-120
  • Input Voltage:
    9 to 18 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
179   can ship 8/21/26
224   can ship 10/9/26
19 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$67.30
5
$64.10
10
$61.20
20 +
$59.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!