- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DCWN03A-12
Description
+
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module
Search Keywords: DCWN03A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DCWN03A-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:31.8 x 20.3 x 12.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$8.6729
10
$8.2392
20
$7.8273
50 +
$7.4359
Click for Quote
Log in
to unlock special pricing