- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DCW12C-12
Description
+
Module DC-DC 2-OUT 12V/-12V 0.5A/-0.5A 12W 9-Pin
Search Keywords: DCW12C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DCW12C-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:31.8 x 20.3 x 12.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$18.2429
10
$17.3308
20
$16.4642
50 +
$15.6410
Click for Quote
Log in
to unlock special pricing