Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

DCW12A-05

Module DC-DC 12VIN 2-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 12VIN 2-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin
Search Keywords: DCW12A05
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: DCW12A-05
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 31.8 x 20.3 x 12.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCW12A-05 RoHS compliant?
Yes, DCW12A-05 is RoHS compliant.
What is the lead time for DCW12A-05?
The standard lead time for DCW12A-05 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.68
5
$24.96
10
$22.02
25
$20.80
50 +
$20.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!