- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DCW08A-15
MEAN WELL
DCW08A-15
Module DC-DC 2-OUT 15V/-15V 0.267A/-0.267A 8W 8-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | DCW08A-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 31.8 x 20.3 x 12.2 mm |