- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DCW08A-05
Description
+
Module DC-DC 12VIN 2-OUT 5V/-5V 0.8A/-0.8A 8W 8-Pin
Search Keywords: DCW08A05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DCW08A-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:31.8 x 20.3 x 12.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$15.9999
10
$15.1999
20
$14.4399
50 +
$13.7179
Click for Quote
Log in
to unlock special pricing