Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

DCW05B-15

Module DC-DC 24VIN 2-OUT 15V/-15V 0.19A/-0.19A 5.7W 8-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Module DC-DC 24VIN 2-OUT 15V/-15V 0.19A/-0.19A 5.7W 8-Pin
Search Keywords: DCW05B15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: DCW05B-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 31.8 x 20.3 x 12.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCW05B-15 discontinued?
Yes, DCW05B-15 from Mean Well is discontinued (end-of-life June 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DCW05B-15?
The recommended replacement for DCW05B-15 is DCWN06B-15 from MEAN WELL, available from OnlineComponents.com.
Is DCW05B-15 RoHS compliant?
Yes, DCW05B-15 is RoHS compliant.
What is the lead time for DCW05B-15?
The standard lead time for DCW05B-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 191
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.23
25
$10.24
50 +
$9.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!