- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DCW03C-05
Available Replacements
MEAN WELL
DCW03C-05
Module DC-DC 2-OUT 5V/-5V 0.3A/-0.3A 3W 8-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Module DC-DC 2-OUT 5V/-5V 0.3A/-0.3A 3W 8-Pin
Search Keywords: DCW03C05
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | DCW03C-05 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 31.8 x 20.3 x 12.2 mm |
Frequently Asked Questions
Is DCW03C-05 discontinued?
Yes, DCW03C-05 from Mean Well is discontinued (end-of-life June 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DCW03C-05?
The recommended replacement for DCW03C-05 is DCWN03C-05 from MEAN WELL, available from OnlineComponents.com.
Is DCW03C-05 RoHS compliant?
Yes, DCW03C-05 is RoHS compliant.
What is the lead time for DCW03C-05?
The standard lead time for DCW03C-05 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.