- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- DC-PLUG-P1J-R7B
MEAN WELL
DC-PLUG-P1J-R7B
DC Plug Adapter KYCON KPPX-4P Converter - for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor with ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Plug Adapter KYCON KPPX-4P Converter - for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor with Standard P1J tuning fork plug OD 5.5mm - ID 2.1mm - Length 11mm
Search Keywords: DCPLUGP1JR7B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | DC-PLUG-P1J-R7B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Length: | 0.011 m |
Frequently Asked Questions
Is DC-PLUG-P1J-R7B RoHS compliant?
Yes, DC-PLUG-P1J-R7B is RoHS compliant.
What is the lead time for DC-PLUG-P1J-R7B?
The standard lead time for DC-PLUG-P1J-R7B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
292
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks
can ship
4/2/27