- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- DC-PLUG-P1J-R6B
DC-PLUG-P1J-R6B
MEAN WELL
DC Plug Adapter KYCON KPPX-3 Converter - for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor with ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Plug Adapter KYCON KPPX-3 Converter - for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor with Standard P1J tuning fork plug OD 5.5mm - ID 2.1mm - Length 11mm
Search Keywords: DCPLUGP1JR6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:DC-PLUG-P1J-R6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Cable Length:0.011 m
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$2.58
10
$2.45
20
$2.32
50 +
$2.21
Click for Quote
Log in
to unlock special pricing